40.61.8.230.0000 | Finder
Relay, 1 Form C (NO/NC), 230 V (AC), 28 kΩ, 16 A, 400 V (AC), monostable, 40.61.8.230.0000
No longer available from manufacturer
As an alternative, we recommend the following item:
Relay, 1 Form C (NO/NC), 230 V (AC), 28 kΩ, 16 A, 220 V (DC), 400 V (AC), monostable, 40.61.8.230.4000
Order No.: 34G1903
Manufacturer: Finder
per pc. 11.9000 € *
*incl. VAT plus shipping costs
Power relay, 40.61.8.230.0000, FINDER
Features
- 10 kv insulation in coil contacts
- Sensitive DC coil
- RT II fluxproof
- Cadmium-free contacts
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Electronic circuit boards
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgSnO | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (AC) | 230 V | |
Coil type | monostable | |
Coil resistance | 28 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |