0ANA60A | Ersa

1-Channel soldering station, Ersa 0ANA60A, 60 W, 230 VAC

Order No.: 09L4030
EAN: 4003008054927
MPN:
0ANA60A
Series: ANALOG 60
Ersa
0ANA60A Ersa Soldering Stations
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

Soldering station, 0ANA60A, Ersa

Soldering Station ERSA ANALOG 60 A The Industrial Soldering Station with the ergonomic soldering iron In addition to having all the merits of the proven ERSA ANALOG 60 station, the electronically temperature-controlled ERSA ANALOG 60 A soldering station is fully antistatic in compliance with MIL-SPEC/ESA standards. The ERSA RESISTRONIC control system controls the working temperature by measuring the resistance of the ceramic heating element. You can adjust the working temperature at the soldering station on a continuous scale between 150°C (300°F) and 450°C (840°F). The PTC (positive temperature coefficient) heating elements impressive heat up rating of 190 W ensures there is an ade-quate, controlled supply of heat. The extremely easy-to-handle and fully antistatic ERSA Ergo tool soldering iron heats up to a temperature of 280°C (545°F) in only 60 seconds. Thanks to its innovative design, the ergonomically shaped soldering iron fits comfortably in your hand and remains cool regardless of the application. A potential equalization jack with a high-resistance connection to the soldering tip ensures the safety of the components. The large selection of long-lasting, internally heated ERSADUR-soldering tips, make this versatile soldering station suitable for most industrial soldering applications. The fully antistatic multifunctional holder with its swiveling sponge container also functions as a hot tip holder. In addition, the holder is designed so that you can use ERSA soldering irons with virtually any commercially available solder fume extraction system provided you have an adapter. The station consist of electronic station 0ANA603A with mains cable 3K120KR053075, soldering iron Ergo tool 0680CDJ with long-life tip 0832CD and tool holder 0A42.

Technical specifications
Number of outputs 1
Version soldering station
ESD protection Yes
Power 60 W
max. operating temperature 450 °C
min. operating temperature 150 °C
Voltage 230 VAC
Connector type F plug
Logistics
Country of origin DE
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes