885013 | ESKA Erich Schweizer
Micro fuse 8.35 x 7.7 mm, 400 mA, F, 250 V (AC), 35 A breaking capacity, 885013
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
100 pcs.
1.2138 €
500 pcs.
1.1424 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 885013, ESKA
The 885013 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Temperature resistant thermoplastic body
- High rated voltage
- High breaking capacity
- Pluggable/Solderable
Technical specifications
Version | micro fuse | |
Tripping characteristics | F | |
Breaking capacity | 35 A | |
Design | 8.35 x 7.7 mm | |
diameter | 8.35 mm | |
Height | 7.7 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 400 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |