LF40B12 | SEPA
DC axial fan, 12 V, 40 x 40 x 10 mm, 9.4 m³/h, 22 dB, slide bearing, SEPA LF40B12
Order No.: 82B176
EAN: 4099889478044
MPN:
LF40B12
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Leadtime: 1 Week **
DC Axial fan, LF40B12, SEPA
The LF40B12 is a high-tech miniature fan that is suitable for industrial or automotive use and has exceptional airflow performance despite its low height of only 6.5 mm.
Features
- It is permanently protected electrically against reverse polarity blocking and thermal overloading
- High resistance to shock and vibration
- Extremely robust
- Maximum reliability thanks to 100% burn-in
Technical specifications
Version | DC axial fan | |
Width | 40 mm | |
speed | 6600 1/min | |
Height | 40 mm | |
Type of bearing | slide bearing | |
Power consumption | 540 mW | |
Rated voltage | 12 V | |
Sound pressure level | 22 db | |
Depth | 10 mm | |
Volume flow | 9.4 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |