228226-1 | AMP

Coaxial adapter, 50 Ω, BNC socket to BNC socket, straight, 228226-1

Order No.: 36P6573
EAN: 4099889849400
MPN:
228226-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
6.9377 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 1 Week **
Total Price:
6.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
13 pcs.
6.9377 €

In-Series Adapters, 228226-1, AMP

Grade: Commercial, RF Connector Type: BNC, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 50 Ω, Body Plating Material: Nickel, Body Angle: Straight, RF Connector Center Contact Plating Thickness: , RF Connector Center Contact Material: Phosphor Bronze, RF Connector Center Contact Plating Material: Gold, Panel Mount Feature Type: Bulkhead, Connector Mounting Type: Bulkhead, Operating Temperature Range: -55 – 85 °C, Circuit Application: Power & Signal, Packaging Method: Package, Dielectric Material: Polyethylene

Technical specifications
Design straight
Impedance 50 Ω
Connector (exit) BNC socket
Connector BNC socket
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead