1886141 | Phoenix Contact
PHOENIX CO 1886141
Order No.: 62P2088
EAN: 4046356435352
MPN:
1886141
HC-D 4-2ST
Unit Price (€ / pc.)
17.6120 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Shielding clamp HC-D 4-2ST
Shield connection for two shielded lines on pin contact carriers, without loose crimp contacts
The technical features of 1886141 from Phoenix Contact at a glance
- Durchmesser des Contacts: 1.6 mm
- Contact design: Pin
- Product Type designation: HC-D 4-2ST
- Mating cycles, minimum: 500
- Material der Kontaktbeschichtung: Silber
- Verpackungsart: PCE
- Material des Contacts: sonstige Kupferlegierungen
- Anschlussart des Leiters: Crimp connection
- Art des Contacts: gedreht
- Article description: HC-D 4-2ST
- max. Ambient temperature: 60 °C
- min. Ambient temperature: -40 °C
Further links to Phoenix Contact 1886141
ander the following links you will find more information about Phoenix Contact 1886141
Technical specifications
Suitable for | cable, shielded | |
Accessory Type | Shield connection clamp |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |