3876656003 | Raychem
Heatshrink tubing, 2:1, (4.8/2.4 mm), polyolefine, cross-linked, black
Unit Price (€ / pc.)
24.6092 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 1 Week **
Heat shrink tubing, DCPT-3/1.5-45-SP, Raychem
DCPT-3/1.5-45-SP is a flexible, flame-retardant, dual-color, polyolefin tubing. Also used to identify “ground” on wires and in cables, and to jacket and insulate light-duty harnesses.
Features
- 2:1 and 3:1 Shrink ratio
- Flame-retardance
- Flexibility: able to conform to irregular shapes
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 2.4 mm | |
Inner diameter before shrinkage | 4.8 mm | |
contains glue inside | No | |
Material | polyolefine, cross-linked | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Wall thickness | 0.55 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |