2273118-4 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 1.5 m, PUR, black, 4 A, 2273118-4
Order No.: 38P9329
EAN: 4099891102296
MPN:
2273118-4
Unit Price (€ / pc.)
20.4799 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 2273118-4, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 5-position, A keying code, M12 Plug, M12 Socket, M12, Straight connector orientation (End A)
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, angled | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 125 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |