EA DIP203B-6NLW | DISPLAY VISIONS
LCD text display
LCD modules, 4 x 20, type EA DIP203.
With SSD1803 controller; Voltage supply: 3.3 V (4.0 mA without backlight), Font height: 6.45 mm. With serial SPI interface. Character set: program with fixed set of 240 characters, 8 characters for user specific programming, backlight, integrated temperature compensation, Operating temperatures: - 20 to +70 °C. Dimensions: 75 x 45.8 x 10.8 mm.
Type: EA DIP203B-6NLW, white, blue
Display | 4 x 20 character | |
Viewing area (width) | 75 mm | |
Viewing range (height) | 38 mm | |
Width | 75 mm | |
Thickness | 10.8 mm | |
type of backlight | LED - white | |
Background color | blue | |
Height | 45.8 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
MPU interface | 8-Bit, SPI | |
Technology | STN |
Country of origin | CN |
Customs tariff number | 85312095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |