Q-32.768000K-LM3215-20-E-12.5-TR | Auris
Clock quartz, 32.768 kHz, 12.5 pF, ±30 ppm, 70 kΩ, SMD
As a private customer, you can buy this item as soon as we have it back in stock.
High-performance SMD clock quartz modules, type Auris LM3215.
Frequency tolerance: ±20 ppm at +25 °C. Load capacitance: 12.5 pF. Operating temperatures: –40 to +85 °C. Insulation resistance: 500 Mohm. Aging: ±3.0 ppm/year.
Type: 32.768 kHz, SMD clock quartz module
Technical specifications
Number of connection pads | 2 | |
Width | 1.5 mm | |
ESR (Equivalent Series Resistance) | 70 kΩ | |
Frequency | 32.768 kHz | |
Height | 0.9 mm | |
Length | 3.2 mm | |
Load Capacity | 12.5 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Tolerance | ±30 ppm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |