ULN2074B | STMicroelectronics
Bipolar junction transistor, NPN, 1.5 A, 50 V, THT, PDIP-16, ULN2074B
As a private customer, you can buy this item as soon as we have it back in stock.
Darlington switch, ULN2074B, STMicroelectronics
Designed to interface logic to a wide variety of high current, high voltage loads, this device contains four NPN Darlington switches delivering up to 1.5 A with a specified minimum breakdown of 50 V and a sustaining voltage of 35 V measured at 100 mA.
Features
- Minimum breakdown
- Sustaining voltage
- Isolated Darlington pinout
Technical specifications
Version | NPN | |
Enclosure | PDIP-16 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 1 V | |
max.voltage between collector and emitter Vceo | 50 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 1.3 V | |
Collector current | 1.5 A |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |