115410 | Eschenbach
Precision scaled magnifying glass, 10 1, 28, 23 mm
Precision scale magnifying glasses, type Eschenbach 115410.
For distortion-free high-contrast images. Adjusted with handy focusing ring; Lens size: 23 mm. Diopter value: 28 dpt. Magnification factor: 10. Housing: polyamide. Complete with standard scale no. 115201 (measuring range 20 mm, 1/10mm increment).
Type: 115410, precision scale magnifying glass
Version | scale magnifier | |
diameter | 23 mm | |
Magnification | 10 |
Country of origin | DE |
Customs tariff number | 90118000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |