2 104 023 | Meisinger
Flat-head reamers, Ø 2.3 mm, shaft Ø 2.35 mm, cylinder, steel, tungsten vanadium steel, 2 104 023
Order No.: 07L7196
EAN: 4099891376703
MPN:
2 104 023
Unit Price (€ / pc.)
2.6894 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
25 pcs.
2.2848 €
100 pcs.
2.1182 €
250 pcs.
2.0111 €
1000 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision drill milling bit, 2 104 023, Meisinger
Fine milling bit type Meisinger 2 104.
With shaft 2.35 mm, made of high-quality tungsten-vanadium steel.
Technical specifications
Version | Precision drill milling bit | |
diameter | 2.3 mm | |
Head shape | cylinder | |
Material | tungsten vanadium steel | |
Shaft Diameter | 2.35 mm | |
Abrasive Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |