T4847 | C.K Tools

ESD Ceramic trimmer, PH0, Phillips, BL 15 mm, L 100 mm, T4847

Order No.: 03L4320
EAN: 5013969993707
MPN:
T4847
C.K Tools
default L
front L
Image may differ
Unit Price (€ / pc.)
29.7024 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
29.70 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7024 €
5 pcs.
26.7274 €
10 pcs.
24.0618 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Zirconia ceramic tips - safe trimming of highly sensitive electrical components

- No electromagnetic induction

- No eddy current loss in HF (high frequency)

- 100 % electric insulation

- 100 % non-magnetic

- 100 % non-static

- Unequalled resistance to wear – 10 x better than metal / 100 x better than plastic

- Total heat resistance of blades up to 1000°C

- Extremely low thermal conductivity

- 100 % rustproof

- Highly resistant to all strong acids ( other than Hydrofluoric)

- Anti-stick surface to prevent solder, soft or silverm to adhere to surfaces

- Contamination free blades make them suitable for clean-rooms

- Size: PH 0

- Blade diameter: 2,6 mm

- Visible blade length: 15 mm

- Overall length: 100 mm

Technical specifications
Version Ceramic trimmer
ESD protection Yes
Size PH0
Blade length 15 mm
Length 100 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Peak type
Size
1000V Insulated
Blade length
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Peak type
Size
1000V Insulated
Blade length
ESD protection
ESD Ceramic trimmer, PH0, Phillips, BL 15 mm, L 100 mm, T4847
Order No.:
 03L4320
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4847
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 29.70 € *
1 pcs.
29.7024 €
5 pcs.
26.7274 €
10 pcs.
24.0618 €
Ceramic trimmer
100 mm
Phillips
PH0
No
15 mm
Yes
ESD Ceramic trimmer, PH0, Phillips, BL 15 mm, L 100 mm, T4847 0
Order No.:
 03L4321
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T4847 0
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 25.41 € *
1 pcs.
25.4065 €
5 pcs.
22.8718 €
10 pcs.
20.5870 €
Ceramic trimmer
100 mm
Phillips
PH0
No
15 mm
Yes