S12-100-230V | Eltako

Surge relays, 1 Form A (N/O), 230 VAC, 16 A, 230 V, 2300 W, S12-100-230V

Order No.: 06N725
EAN: 4010312100479
MPN:
S12-100-230V
Eltako
S12-100-230V Eltako Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
24.9424 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.94 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9424 €
5 pcs.
23.4430 €
15 pcs.
22.5386 €
50 pcs.
21.5509 €
150 pcs.
20.6465 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pulse relays, type Eltako S12.

For in-line installation on DIN rails, with hand-operated actuator and switching state indication; Contacts: 1 NO, 2 NO, or 1 NO + 1 NC. Rated breaking capacity: 16 A/250 VAC, 10 A/400 VAC. Required control power: 5.0 W. Duty cycle: 100 %. Test voltage contact/contact: 2000 V. Incandescent/ halogen lamp load on 230 V: 2300 W. Fluorescent lamp load, DUO circuit: 3500 VA. Contact pitch: 3.0 mm. Pitch of control terminals/contacts: min. 6.0 mm. Ambient temperatures: –5.0 to +50 °C. Standards: EN 60669. Dimensions: W 18, D 55 mm.

With 1 x NO, type S12-100.

Technical attributes (type, control voltage): S12-100-230V, 230 VAC

Technical specifications
Dimmable No
On Period 100 % ED
Size 55 x 18 mm
Lamp wattage 2300 W
Assembly DIN rail
Rated voltage (AC) 230 V
Rated current 16 A
Latching switching function 1 Form A (N/O)
Control Voltage 230 VAC
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes