P 6120 | PeakTech

Laboratory power supply, 30 VDC, outputs: 2 (5 A), 150 W, 230 VAC, P 6120

Order No.: 24K377
EAN: 4099891480516
MPN:
P 6120
6120
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
359.2848 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
359.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
359.2848 €

AC/DC stabilized power supplies, type PeakTech 6120.

DC/AC voltage output, sustained short circuit-proof, selectable DC smoothing function; Input voltage: 230 VAC, 50 Hz. Output voltages: 0 to 30 VDC and 0 to 30 VAC, supports continuous adjustment. Operating current: 5.0 A AC/DC. Output power: 150 W. Safety: EN 61010-1. Dimensions: 260 x 160 x 260 mm. Weight. 7.0 kg.

Type: 6120, AC/DC adapter

Technical specifications
Number of outputs 2
Output voltage DC 30 VDC
Output current 5 A
Width 260 mm
Input voltage AC 230 VAC
Height 160 mm
Power 150 W
Depth 260 mm
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes