P 6075 | PeakTech
Laboratory power supply, 30 VDC, outputs: 3 (5 A/5 A/3 A), 150 W, 115-230 VAC, P 6075
Order No.: 24K3644
EAN: 4250569401466
MPN:
P 6075
6075
Unit Price (€ / pc.)
350.7882 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
350.79 € *
Price list
Quantity
Price per unit*
1 pcs.
350.7882 €
3 pcs.
340.2686 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double unit, type PeakTech 6075.
Output voltage: 2 x 0 to 30 VDC. Output current: 2 x 0 to 5.0 ADC, 2 x 150 W and 5.0 VDC/3.0 A fixed. For series of parallel operation. Dimensions: 260 x 160 x 345 mm. Weight: 7.5 kg.
Type: 6075, AC/DC adapter
Technical specifications
Number of outputs | 3 | |
Output voltage DC | 30 VDC | |
Output current | 5 A | |
Output current 2 | 5 A | |
Output current 3 | 3 A | |
Width | 260 mm | |
Input voltage AC | 115-230 VAC | |
Height | 160 mm | |
Power | 150 W | |
Depth | 345 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |