MDR-10-12 | MEAN WELL
Power supply, 12 VDC, 840 mA, 10 W, MDR-10-12
Unit Price (€ / pc.)
22.4315 € *
Available: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
10 pcs.
19.7302 €
50 pcs.
18.3855 €
150 pcs.
17.5882 €
500 pcs.
16.6838 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, MDR-10-12, MEAN WELL
AC-DC Industrial DIN rail power supply, output 12 VDC at 0.84 A, plastic housing.
Features
- Universal AC input/full range
- Voltage at the end of long lines
- Galvanic insulation
- Built-in DC OK relay contact
- LED indicator for power on
- 100% full load burn-in test
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 840 mA | |
Width | 22.5 mm | |
Input voltage AC | 85-264 VAC, 120-370 VDC | |
Height | 90 mm | |
Power | 10 W | |
Depth | 100 mm | |
efficiency | 81 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |