6609046-4 | CORCOM
RFI filter, 50 to 60 Hz, 6 A, 250 VAC, 18.5 mH, faston plug 6.3 mm, 6609046-4
Unit Price (€ / pc.)
48.8495 € *
Available: 0 pcs.
Available in 5 Days: 735 pcs.
Leadtime: 1 Week **
Total Price:
48.85 € *
Price list
Quantity
Price per unit*
2 pcs.
48.8495 €
10 pcs.
43.5897 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power Line Filter, 6609046-4, CORCOM
High performance RFI power line filter
Features
- Superior common-mode and premium differential-mode attenuation
- Smaller package sizes than the EP Series
- Size and cost-effective
- ET models can help meet very low leakage current requirements
Technical specifications
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | RFI filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 18.5 mH | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 6 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |