VII-H05VVF3G150-C19/2,50M SW9005 | FELLER
Device connection line, Europe, plug type E + F, angled on C19 jack, straight, H05VV-F3G1.5mm², black, 2.5 m
Order No.: 88F3344
EAN: 4099891097196
MPN:
VII-H05VVF3G150-C19/2,50M SW9005
Unit Price (€ / pc.)
11.8762 € *
Available: 1,407 pcs.
Leadtime: 12 Weeks **
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
10 pcs.
10.4601 €
50 pcs.
9.7461 €
150 pcs.
9.3177 €
500 pcs.
8.8298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables, type Feller VII/C19.
Angled Schuko-style CEE (7) VII plug to IEC cord connector to EN 60320/C19; Cable type: H05VV-F3G1.50 mm². Rated voltage: 250 VAC. Rated current: 16 A.
Type: black, 2.5 m
Technical specifications
Connection (1) | plug type E + F, angled | |
Connection (2) | C19 jack, straight | |
Version | power cord | |
Colour | black | |
Cable type | H05VV-F3G1.5mm² | |
Cable length | 2.5 m | |
Country code | Europe | |
Cable cross-section | 1.5 mm² | |
Rated current | 16 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |