P 9035 | PeakTech
Power consumption meter, 9035
Power consumption meters, type PeakTech 9035.
For measuring energy consumption/costs, line voltage/frequency, load current, power factor calculation. With integrated accumulator for memory backup. Selectable day and night tariff; Display: maximum consumption with trigger time, time of day, weekday, load time. Current display: 0.005 A to 16 A. Watt display range: max. 3680 W. Consumption display: max. 9999.9 kWh. Resolution: 0,005 A. Tolerance: ±0.5 %. Safety: GS, EN 61010-1, CAT II 300 V. Dimensions: 120 x 60 x 75 mm. Weight: 160 g.
Type: 9035, power consumption meter
Version | energy consumption counter | |
Width | 120 mm | |
Weight | 160 g | |
Height | 60 mm | |
Length | 75 mm |
Country of origin | DE |
Customs tariff number | 90283011 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |