FLUKE 1736/B | Fluke

Power Logger, FLUKE 1736/B

Order No.: 27K0345
EAN: 0095969772525
MPN:
FLUKE 1736/B
4563561
Series: Fluke 1730
Fluke
FLUKE 1736/B Fluke Energy Measurement
Image may differ
Unit Price (€ / pc.)
6,575.9400 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6,575.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,575.9400 €

Power Quality Logger, 4563561, Fluke

The Fluke 1736 and 1738 three-phase power loggers, with wireless data transfer to the Fluke Connect® Mobile App and included PC software, give you the data you need to make important instant decisions about power quality and energy consumption. 1736 and 1738 are the ideal meters for conducting power consumption studies and logging power quality. The instruments automatically collect over 500 power quality parameters. This gives you better insight into the data you need to optimize system reliability and energy savings. With the Fluke 1738 enhanced power logger, you perform advanced analysis with a more detailed EN 50160 power quality status overview that gives you quick insight into the state of the electrical supply.

Technical specifications
Version energy logger
Width 168 mm
Weight 110 g
Height 90 mm
Length 198 mm
Logistics
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes