LA E67F-BACA-24-3A4B | Osram Opto Semi
LED, SMD, PLCC-4, Ø 2.4 mm, amber, 624 nm, 1.8 to 4.5 cd, 120°, LA E67F-BACA-24-3A4B
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power LED, LA E67F-BACA-24-3A4B, Osram Opto Semi
The LA E67F-BACA-24-3A4B is a power top LED with lens, thanks to it's high luminous efficacy this LEDs is ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.
Applications
- Cluster, Button backlighting
- Interior illumination
- Signalling
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 2.8 mm | |
On-State Voltage | 2.15 V | |
Forward Current | 50 mA | |
diameter | 2.4 mm | |
Colour of the LED | amber | |
Enclosure | PLCC-4 | |
Length | 3.2 mm | |
Light intensity min. | 1.8 cd | |
Light intensity typ. | 4.5 cd | |
Lens | clear | |
Assembly | SMD | |
Wavelength | 624 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Bar with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |