379.60 | Martor
Blade, for 331.02, BW 17.7 mm, L 109.5 mm, 379.60
Unit Price (€ / pck.)
17.6120 € *
Available: 11 pck.
Leadtime: 1 Week **
Total Price:
17.61 € *
Price list
Quantity
Price per unit*
1 pck.
17.6120 €
5 pck.
16.7195 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retractable knife spare blade, 379.60, Martor
The STYROPORKLINGENR guarantees especially when cutting thicker materials, such as the cutting of polystirene or foam. 379 with serrated edges will be the best results in the future. This means: Clean cutting edges on the cutting material, less wear on the blade and less effort for the user.
Technical specifications
Version | blade | |
Suitable for | 331.02 | |
Weight | 0.07 kg | |
Blade width | 17.7 mm | |
Length | 109.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |