5.46.168.043/0209 | RAFI
Plunger, round, Ø 14.5 mm, (L x H) 6.1 x 14.5 mm, white, for short-stroke pushbutton, 5.46.168.043/0209
Order No.: 13G2451
EAN: 4099889326277
MPN:
5.46.168.043/0209
Unit Price (€ / pc.)
0.3023 € *
Available: 1,819 pcs.
Leadtime: 10 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3023 €
10 pcs.
0.2761 €
50 pcs.
0.2535 €
100 pcs.
0.2392 €
500 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding plungers, type 5.46.167../5.46.168.
For RACON 8 and 12 keyswitches; Height overall: plunger length + key height.
Technical attributes (type, plunger diameter (D), plunger length (L)): 5.46.168.043/0209, D 14.5, 4.6 mm
Technical specifications
Version | round | |
diameter | 14.5 mm | |
Colour | white | |
Suitable for | short-stroke pushbutton | |
Height | 14.5 mm | |
Length | 6.1 mm | |
Accessory Type | plunger |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |