FK 1210 AU | SCHÜTZINGER
Plug
Order No.: 86F0326
EAN: 4099889675702
MPN:
FK 1210 AU
99000770
Unit Price (€ / pc.)
2.1658 € *
Available: 52 pcs.
Leadtime: 1 Week **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
25 pcs.
1.8564 €
100 pcs.
1.6898 €
250 pcs.
1.6065 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lamella-basket plug Ø 4 mm
Features
- 2-sided fastener, width across flats SW 5
- Thread M4 x 10
- Contact parts: gold-plated
- Rated voltage: 33 VAC / 70 VDC
- Rated current: 32 A
Technical specifications
Connection | screw connection | |
Version | plug | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 32 A | |
Touch safe | No | |
diameter | 4 mm | |
contact surface | gold-plated | |
Length | 35 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |