SET 7461 / OBD II / 24V / GB / 8 / SW | SCHÜTZINGER
Plug, SET 7461 / OBD II / 24V / GB / 8 / SW
Order No.: 86F0315
EAN: 4099889906875
MPN:
SET 7461 / OBD II / 24V / GB / 8 / SW
99015148
Unit Price (€ / pc.)
33.0344 € *
Available: 0 pcs.
Next delivery: 30 pcs. on 2024-09-25
Leadtime: 2 Weeks **
Total Price:
33.03 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0344 €
5 pcs.
31.0352 €
15 pcs.
29.8452 €
50 pcs.
28.5362 €
*incl. VAT plus shipping costs
**Subject to prior sale
For the manufacture of a lead for connecting to the OBD II socket in the vehicle interior
Technical specifications
Connection | solder connection | |
Version | plug | |
Design | straight | |
Colour | black | |
Rated current | 10 A | |
Voltage | 12-24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |