1414610 | Phoenix Contact
Plug, M12, 8 pole, IDC connection, screw locking, straight, 1414610
Order No.: 61P9405
EAN: 4055626029573
MPN:
1414610
SACC-MS-8QO-0,5 SH SCO
Unit Price (€ / pc.)
52.3243 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1414610, Phoenix Contact
Connector, Universal, 8-position, halogen-free, shielded, plug straight M12 SPEEDCON, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 5 mm - 9.7 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- Fast locking system
- Reliable signal transmission
- A-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | IDC connection | |
contact surface | nickel-plated/gold-plated | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |