1542978 | Phoenix Contact
Plug, M12, 5 pole, screw connection, SPEEDCON locking, straight, 1542978
Order No.: 61P9401
EAN: 4046356097666
MPN:
1542978
SACC-MS-5CON-PG 9-M SCO
Unit Price (€ / pc.)
26.4418 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor-actuator connector, 1542978, Phoenix Contact
Connector, Universal, 5-position, plug straight M12 SPEEDCON, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm - 8 mm.
Features
- Safe use in the field, thanks to a high degree of protection
- Fast locking system
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | screw connection | |
contact surface | CuSnZn | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | SPEEDCON locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |