1411958 | Phoenix Contact
Plug, M12, 5 pole, SMD, screw locking, straight, 1411958
Order No.: 61P8511
EAN: 4046356991568
MPN:
1411958
SACC-CIP-M12MSB-5P SMD SH T
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 1411958, Phoenix Contact
Flush-type connector, 5-position, Plug, straight, M12, PCB mounting, SMD.
Features
- Easy device integration
- Two-piece device connector
- B-coded
- Pollution degree: 3
- Overvoltage category: III
- Flammability rating according to UL 94: V0
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | B | |
Contact connection | SMD | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |