1201611 | Cramolin

Plastik, spray can, 400 ml

Order No.: 12L1122
EAN: 4024213120160
MPN:
1201611
PLASTIK 400ML
Cramolin
1201611 Cramolin Protective Coatings
Image may differ
Unit Price (€ / pc.)
11.6739 € *
Available: 26 pcs.
Leadtime: 1 Week **
Total Price:
11.67 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6739 €
10 pcs.
10.2697 €
50 pcs.
9.5676 €
150 pcs.
9.1511 €
500 pcs.
8.6870 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic sprays, type Cramolin Plastik.

The agent contains a high-grade acrylic resin varnish and applies a protective film on surfaces that is resistant to acids, caustic solutions, alcohols, dampness and unfavorable environment influences. It remains effective within a wide temperature range from –70 to +120 °C. The lacquer does not adhere on metal, plastic, wood, cardboard, glass etc. It does not drip, does not have to be removed for soldering, contains a UV indicator for quality control and conforms to MIL-I-460580 "acrylic resin types".

Type: Plastik, spray can, 400 ml

Technical specifications
Version Electronic spray
Container spray can
Colour transparent
Contents 400 ml
Logistics
Country of origin FR
Customs tariff number 32082010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P211 Do not spray on an open flame or other ignition source.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P271 Use only outdoors or in a well-ventilated area.
  • P251 Do not pierce or burn, even after use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.