97 406 029 00 | Accessories for Enclosures
Plastic nipples for collar screws
Order No.: 71H630
EAN: 4099889575347
MPN:
97 406 029 00
Unit Price (€ / pc.)
0.2499 € *
Available: 489 pcs.
Leadtime: 1 Week **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
4 pcs.
0.2499 €
40 pcs.
0.2261 €
100 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic nipples for collar screws, type 97 406.
Technical attributes (type, height in U and mm (H), width in HP and mm (W)): 97 406 029 00, screw nipple
Technical specifications
Version | plastic nipple | |
diameter | 5 mm | |
Colour | gray | |
Height | 6.3 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39263000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |