364.8 GRAU | Teko

Die-cast aluminum enclosure, (L x W x H) 311 x 170 x 89 mm, gray, 364.8 GRAU

Order No.: 70H264
EAN: 8018340297310
MPN:
364.8 GRAU
Series: PULT-36
Teko
364.8 GRAU Teko Consoles and Desktop Enclosures Image 1
364.8 GRAU Teko Consoles and Desktop Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
30.1070 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
30.11 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1070 €
5 pcs.
28.3101 €
15 pcs.
27.2272 €
50 pcs.
26.0134 €
150 pcs.
24.9305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic console enclosures, type Teko Pult 36.

With inclined surface. Consists of a dull shiny ABS shell, chamfered by 15°, and one aluminum front panel which is fitted with four screws. Enclosure with several grooves on each of the four side walls for inserting PCBs or modules; Color: gray.

Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): 364.8, L 311, W 170, H 89, D 47/E 179 mm

Technical specifications
Width 170 mm
Colour gray
Height 89 mm
Length 311 mm
Material die-cast aluminum
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes