U573 | APEM
Cap, round, Ø 6.5 mm, (H) 4 mm, green, for pushbutton switch, U573
Order No.: 12G1542
EAN: 4099889323023
MPN:
U573
Unit Price (€ / pc.)
0.4522 € *
Available: 220 pcs.
Leadtime: 5 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding plastic caps, type U.
Technical attributes (type, number of poles, switching functions OFF, momentary on, momentary (M)): U 573, D 6.5, L 4.0 mm, green
Technical specifications
Version | round | |
diameter | 6.5 mm | |
Colour | green | |
Suitable for | pushbutton switch | |
Height | 4 mm | |
Accessory Type | cap |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |