83 10 020 | Knipex
Pipe Wrench 90° red powder-coated 560 mm
Order No.: 20L3015
EAN: 4003773014201
MPN:
83 10 020
8310020
Unit Price (€ / pc.)
80.801 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Swedish pattern. 90° angled jaws. Jaws with offset teeth in opposite direction. Teeth additionally induction hardened. I-beam handle design. Captive adjusting nut. Red powder coated, jaws bright ground. Chrome vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version | Pipe wrench | |
Jaw opening (mm) | 70 mm | |
Jaw opening (inch) | 2.75 inch | |
Weight | 2600 g | |
Length | 560 mm | |
1000V Insulated | No |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |