T2232A | C.K Tools

Pipe Cutters 3-25mm

Order No.: 03L3504
EAN: 5013969941517
MPN:
T2232A
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
18.9805 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2024-05-03
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
18.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.9805 €

- Adjustable pipe cutter for copper, brass, Aluminium and thin walled steel pipe

- Replaceable hardened steel cutting blade for long life performance

- Black die cast lacquered body for strength and corrosion resistance

- Capacity: 3-25 mm Ø

Technical specifications
Version pipe cutter
Width 22 mm
Weight 144 g
Height 70 mm
Length 41 mm
Logistics
Country of origin ES
Customs tariff number 82034000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Width
Length
Height
Weight
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Length
Height
Weight
Pipe Cutters 3-30mm
Order No.:
 03L3503
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T2231A
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 22.94 € *
1 pcs.
22.9432 €
5 pcs.
20.6465 €
10 pcs.
18.5759 €
pipe cutter
60 mm
37 mm
158 mm
278 g
Pipe Cutters 3-25mm
Order No.:
 03L3504
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T2232A
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks ** Next delivery: 2 pcs. on 2024-05-03
Total Price: 18.98 € *
1 pcs.
18.9805 €
pipe cutter
22 mm
41 mm
70 mm
144 g
Pipe Cutter Spare Wheel For T2231 & T2232
Order No.:
 03L3505
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T2235
Available: 2 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 5.39 € *
1 pcs.
5.3907 €
Spare cutter wheel
20 mm
4 mm
20 mm
5 g