42.0003 | Stäubli Electrical Connectors
Pin for PCBs, 42.0003
Unit Price (€ / pc.)
0.7140 € *
Available: 892 pcs.
Leadtime: 3 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6664 €
100 pcs.
0.6307 €
500 pcs.
0.5712 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug pins, 1.0 mm, for PCBs, type MC S1-D.
Made of gold-plated brass, suited for dip soldering.
Type: S1–C, plug pin
Technical specifications
Press-in shaft | round | |
contact surface | gold-plated | |
Length | 6 mm | |
Pin diameter | 1 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |