PBAR2AF6000 | APEM

Piezo switch PBAR2AF6000

Order No.: 12G3710
EAN: 4099889200126
MPN:
PBAR2AF6000
Series: PBA
APEM
default L
front L
Image may differ
Unit Price (€ / pc.)
29.4049 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
29.4049 €

Piezo switch, PBAR2AF6000, APEM

The PBAR2AF6000 switch is a versatile device designed to enhance electrical functions in various applications. With its sleek design and reliable performance, it is the perfect choice for any project requiring precise control. The switch offers a range of electrical functions, allowing users to easily customize their settings to meet specific requirements. Additionally, the PBAR2AF6000 features convenient flying leads terminals, making installation easier.

Features

  • Easy to clean metal surface
  • Very long life expectancy
  • Ring illumination
Technical specifications
Connection stranded wires
can be illuminated No
Installation diameter 22.2 mm
Color of body red
Latching switching function On-Off
Switching Voltage (AC) 24 V
Switching Voltage (DC) 24 V
switching current 200 mA
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Color of body
Installation diameter
Degree of protection (IP)
Shell Material
Latching switching function
Switching Voltage (AC)
switching current
Connection
Actuator
can be illuminated
Switching Voltage (DC)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Color of body
Installation diameter
Degree of protection (IP)
Shell Material
Latching switching function
Switching Voltage (AC)
switching current
Connection
Actuator
can be illuminated
Switching Voltage (DC)
Piezo switch PBAR2AF6000
Order No.:
 12G3710
Manufacturer:
 APEM
Manufacturer SKU:
 PBAR2AF6000
Available: 0 pcs. Leadtime: On Request **
Total Price: 29.40 € *
20 pcs.
29.4049 €
red
22.2 mm
IP68/IP69K
On-Off
24 V
200 mA
stranded wires
No
24 V
Piezo switch PBARYAF0000G0S
Order No.:
 12G3711
Manufacturer:
 APEM
Manufacturer SKU:
 PBARYAF0000G0S
Available: 0 pcs. Leadtime: On Request **
Total Price: 57.79 € *
20 pcs.
57.7864 €
stranded wires
Piezo switch PBAR2AF0000
Order No.:
 12G3708
Manufacturer:
 APEM
Manufacturer SKU:
 PBAR2AF0000
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 29.40 € *
20 pcs.
29.4049 €
22 mm
IP68
aluminum
On-Off
24 V
200 mA
stranded wires
round
No
24 V
Piezo switch PBAR2AF2000
Order No.:
 12G3709
Manufacturer:
 APEM
Manufacturer SKU:
 PBAR2AF2000
Available: 0 pcs. Leadtime: On Request **
Total Price: 29.40 € *
20 pcs.
29.4049 €
black
22.2 mm
IP68/IP69K
On-Off
24 V
200 mA
stranded wires
No
24 V