RSP-5018 | EKULIT
Piezo siren, 105 dB, 12 VDC, 150 mA, black
Order No.: 32M840
EAN: 4099891541316
MPN:
RSP-5018
Unit Price (€ / pc.)
12.9948 € *
Available: 802 pcs.
Next delivery: 150 pcs. on 2024-07-26
Leadtime: 30 Weeks **
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
10 pcs.
11.4359 €
50 pcs.
10.6505 €
150 pcs.
10.1864 €
500 pcs.
9.6628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Piezo sirens, type EKULIT RSP-5018.
Compact unit with integrated oscillator circuit and stranded wire connection; Operation: 6.0 to 14 V. Current consumption: max. 150 mA. Frequency: 1.5 to 3.5 kHz. Sound pressure level: 105 dB. Operating temperatures: –20 to +60 °C. Case: ABS, black. Dimensions: D 50 x 18 mm.
Type: RSP–5018, Piezo siren
Technical specifications
Version | piezo siren | |
Colour | black | |
Rated current | 150 mA | |
Resonance frequency | 1500 Hz | |
Sound pressure level | 105 db | |
Voltage | 12 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |