SFH309-4 | Osram Opto Semi

Photo transistor 860nm 12° 3mm SFH 309-4

Order No.: 68S3110
EAN: 4099879008947
MPN:
SFH309-4
Series: SFH
Osram Opto Semi
SFH309-4 Osram Opto Semi Phototransistors Image 1
SFH309-4 Osram Opto Semi Phototransistors Image 2
Image may differ
Unit Price (€ / pc.)
0.2796 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2796 €

Phototransistor, SFH 309-4, Osram Opto Semi

Features

  • Package: clear epoxy
  • High photosensitivity
  • High linearity
Technical specifications
Enclosure T-1
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly THT
Voltage 35 V
Logistics
Country of origin MY
Original Packaging Bulk with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes