Q62702P3586 | Osram Opto Semi

Phototransistor THT 880nm 50mA 35V 200mW 3mm 25° SFH 300-3/4

Order No.: 68S3079
EAN: 4099879008916
MPN:
Q62702P3586
Series: SFH
Osram Opto Semi
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Phototransistor, SFH 300-3/4, Osram Opto Semi

Features

  • Spectral range of sensitivity: (typ) 450 to 1100 nm
  • Package: 5 mm Radial (T 1 ¾), Epoxy
  • Special: High linearity
Technical specifications
Enclosure T-1
max. operating temperature 100 °C
min. operating temperature -40 °C
Assembly THT
Voltage 35 V
Logistics
Country of origin MY
Customs tariff number 85414900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Assembly
Voltage
Enclosure
min. operating temperature
max. operating temperature
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
Voltage
Enclosure
min. operating temperature
max. operating temperature
Photo transistor 900nm 12° 3mm SFH 309 FA-4
Order No.:
 68S3136
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH309FA-4
Available: 89 pcs. Leadtime: On Request **
Total Price: 6.07 € *
10 pcs.
0.6069 €
50 pcs.
0.5117 €
250 pcs.
0.4522 €
1000 pcs.
0.4046 €
2000 pcs.
0.3570 €
THT
35 V
T-1
-40 °C
100 °C
Photo transistor 900nm 0,165W 3mm SFH 309-5
Order No.:
 68S3115
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH309-5
Available: 643 pcs. Leadtime: On Request **
Total Price: 5.59 € *
10 pcs.
0.5593 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3332 €
2500 pcs.
0.2939 €
THT
35 V
T-1
-40 °C
100 °C
Photo transistor 980nm PLCC-2 SFH 320 FA-3
Order No.:
 68S3160
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH320FA-3
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 0.35 € *
100000 pcs.
0.3451 €
THT
35 V
PLCC-2
-40 °C
100 °C
Photo transistor 860nm 12° 3mm SFH 309-4
Order No.:
 68S3110
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH309-4
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.28 € *
10000 pcs.
0.2796 €
THT
35 V
T-1
-40 °C
100 °C
Photo transistor 860nm 12° 3mm SFH 309
Order No.:
 68S3092
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 SFH309
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.30 € *
2000 pcs.
0.2963 €
THT
35 V
T-1
-40 °C
100 °C