11890 | Goobay
Phono/phono audio adapter, 1 x 3,5 mm-Klinkenstecker, stereo, 2 x 6,35 mm-Klinkenkupplung, stereo, gerade
Order No.: 82F122
EAN: 4040849118906
MPN:
11890
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Audio adapter, phono/phono A 220.
3.5 mm phono plug (stereo) to 6.35 mm Y phono jack (stereo).
Type: A 220, audio adapter
Technical specifications
Colour | black | |
Connector (exit) | 3.5 mm jack plug 3 pole | |
Connector | 2 x 6.35 mm jack socket 3 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |