520/40 | Pica-Marker

Permanent marker 1-4mm Round tip red

Order No.: 13L3506
EAN: 4260056152436
MPN:
520/40
Pica-Marker
default L
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
25 pcs.
1.2733 €
100 pcs.
1.1781 €
250 pcs.
1.1305 €
1000 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Marker, 520/40, Pica-Marker

For permanent marking on almost all surfaces.

FEATURES

  • Permanent alcohol-based ink
  • Indelible after approx. 10 sec.
  • Toluene and xylene free
  • Waterproof
Technical specifications
Version Permanent marker
Colour red
Suitable for Permanent marking
Line Thickness 4 mm
Logistics
Country of origin CZ
Customs tariff number 96082000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Version
Line Thickness
Suitable for
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Version
Line Thickness
Suitable for
Permanent marker 1-4mm Round tip blue blister
Order No.:
 13L3509
Manufacturer:
 Pica-Marker
Manufacturer SKU:
 520/41/SB
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 2.13 € *
1 pcs.
2.1301 €
25 pcs.
1.8207 €
100 pcs.
1.6779 €
250 pcs.
1.5946 €
1000 pcs.
1.4518 €
blue
Permanent marker
4 mm
Permanent marking
Permanent marker 1-4mm Round tip blue
Order No.:
 13L3508
Manufacturer:
 Pica-Marker
Manufacturer SKU:
 520/41
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 1.52 € *
1 pcs.
1.5232 €
25 pcs.
1.2971 €
100 pcs.
1.2019 €
250 pcs.
1.1424 €
blue
Permanent marker
4 mm
Permanent marking
Permanent marker 1-4mm Round tip red
Order No.:
 13L3506
Manufacturer:
 Pica-Marker
Manufacturer SKU:
 520/40
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 1.50 € *
1 pcs.
1.4994 €
25 pcs.
1.2733 €
100 pcs.
1.1781 €
250 pcs.
1.1305 €
1000 pcs.
1.0234 €
red
Permanent marker
4 mm
Permanent marking
Permanent marker 1-4mm Round tip red blister
Order No.:
 13L3507
Manufacturer:
 Pica-Marker
Manufacturer SKU:
 520/40/SB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.67 € *
10 pcs.
1.666 €
20 pcs.
1.428 €
red
Permanent marker
4 mm
Permanent marking
Permanent marker 1-4mm Round tip black blister
Order No.:
 13L3511
Manufacturer:
 Pica-Marker
Manufacturer SKU:
 520/46/SB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2.13 € *
5 pcs.
2.1301 €
10 pcs.
1.9040 €
20 pcs.
1.6898 €
black
Permanent marker
4 mm
Permanent marking
Permanent marker 1-4mm Round tip green
Order No.:
 13L3505
Manufacturer:
 Pica-Marker
Manufacturer SKU:
 520/36
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.26 € *
10 pcs.
1.2614 €
green
Permanent marker
4 mm
Permanent marking
Permanent marker 1-4mm Round tip black
Order No.:
 13L3510
Manufacturer:
 Pica-Marker
Manufacturer SKU:
 520/46
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.33 € *
10 pcs.
1.3328 €
black
Permanent marker
4 mm
Permanent marking