100006987 | Telegärtner

Patch panel, 6 x RJ45, (W x H x D) 164 x 34 x 110 mm, white, 100006987

Order No.: 73F1299
EAN: 4018359367749
MPN:
100006987
J02021A0050
Series: DataVoice
Telegärtner
100006987 Telegärtner Connectin Modules, Patch Distributors Image 1
100006987 Telegärtner Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
86.4773 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.4773 €

Connecting Module, Patch Distributor, J02021A0050, Telegärtner

Mini Distributor MPD6-HS K Cat.6A

Features

  • 360 ° shielding of MPD-HS can be connected directly on the PCB on a large contact spot using a screw clamp without need of twisting the braid
  • Shielding cover made of stainless steel
  • Cables are terminated via IDC (LSA Plus) terminals with colour coding acc. to EIA/TIA 568A and B
  • Cat.6A- & Cat.6A types with overbending protection: suitable for 6- (RJ11/12) and 8-pin connectors (RJ45), can be used in the modular jack without additional installation kits
  • No special tooling required for mounting of cover (shielded type)

Technical Data

  • Version: Patch panel
  • Colour: white
  • Height: 34 mm
  • Width: 164 mm
  • Depth: 110 mm
Technical specifications
Connection 6 x RJ45
Version patch panel
Width 164 mm
Colour white
Height 34 mm
Depth 110 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes