100006999 | Telegärtner

Patch panel, 12 x RJ45, (W x H x D) 255 x 37 x 118 mm, light gray, 100006999

Order No.: 73F1289
EAN: 4018359368111
MPN:
100006999
J02022A0054
Series: DataVoice
Telegärtner
100006999 Telegärtner Connectin Modules, Patch Distributors Image 1
100006999 Telegärtner Connectin Modules, Patch Distributors Image 2
Image may differ
Unit Price (€ / pc.)
90.3924 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
90.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.3924 €

Connecting Module, Patch Distributor, J02022A0054, Telegärtner

Mini Distributor MPD12-H K Cat.6A

Features

  • 360 ° shielding of MPD-HS can be connected directly on the PCB on a large contact spot using a screw clamp without need of twisting the braid
  • Shielding cover made of stainless steel
  • Cables are terminated via IDC (LSA Plus) terminals with colour coding acc. to EIA/TIA 568A and B
  • Cat.6A- & Cat.6A types with overbending protection: suitable for 6- (RJ11/12) and 8-pin connectors (RJ45), can be used in the modular jack without additional installation kits
  • No special tooling required for mounting of cover (shielded type)

Technical Data

  • Version: Patch panel
  • Colour: light-gray
  • Height: 37 mm
  • Width: 255 mm
  • Depth: 118 mm
Technical specifications
Connection 12 x RJ45
Version patch panel
Width 255 mm
Colour light gray
Height 37 mm
Depth 118 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes