2703016 | Phoenix Contact
Patch panel, RJ45 socket, (W x H x D) 23.8 x 101.3 x 50 mm, gray, 2703016
Order No.: 64P6832
EAN: 4055626462875
MPN:
2703016
PP-RJ-SC
Unit Price (€ / pc.)
87.3222 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
87.32 € *
Price list
Quantity
Price per unit*
1 pcs.
87.3222 €
5 pcs.
82.0743 €
15 pcs.
78.9327 €
50 pcs.
75.4460 €
150 pcs.
72.3044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch panel, 2703016, Phoenix Contact
Patch panel, RJ45 jack on screw terminal blocks, 10/100/1000 Mbps, DIN rail adapter, IP20, Shield contacting with strain relief
Features
- Fast connection of the field cable
- Wiring space covered with front panel cover
- Tool-free shield contacting with strain relief
- Extended temperature range of -40 °C-+75 °C
Technical specifications
Connection | RJ45 socket | |
Version | patch panel | |
Width | 23.8 mm | |
Colour | gray | |
Height | 101.3 mm | |
Depth | 50 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |