2904933 | Phoenix Contact
Patch panel, RJ45 socket, (W x H x D) 22.5 x 78 x 44 mm, green, 2904933
Order No.: 64P6775
EAN: 4046356900836
MPN:
2904933
FL-PP-RJ45/RJ45-B
Unit Price (€ / pc.)
88.6550 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
88.66 € *
Price list
Quantity
Price per unit*
1 pcs.
88.6550 €
2 pcs.
84.2282 €
5 pcs.
78.3258 €
10 pcs.
72.0664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch panel, 2904933, Phoenix Contact
Patch panel, Narrow overall width, Extended temperature range, Two RJ45 jacks, 1:1 assignment, All-around shield, CAT5, 10/100 Mbps, DIN rail adapter, IP20
Features
- Mounting on a DIN rail
- Easy and convenient extension for RJ45 cable
- Slim design
- Extended temperature range of -40 °C-+75 °C
Technical specifications
Connection | RJ45 socket | |
Version | patch panel | |
Width | 22.5 mm | |
Colour | green | |
Height | 78 mm | |
Depth | 44 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |