100007041 | Telegärtner

Patch panel, 50 x RJ45, (W x H x D) 480 x 44.2 x 128.3 mm, light gray, 100007041

Order No.: 73F1176
EAN: 4018359290665
MPN:
100007041
J02024L0002
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
122.4391 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
122.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.4391 €

Connecting Module, Patch Distributor, J02024L0002, Telegärtner

19" ISDN/Tel. Patch Panel MPPI50-H

Features

  • 19" rack mount unit 1 HU with 25, 30 or 50 RJ45 jacks assembled on one common PCB
  • Wire termination via IDC (LSA-Plus) terminals
  • Housing made of steel, light grey (RAL 7035) powder-laminated
  • Strain relief by common cable ties (not included) without need of screws and special tools

Technical Data

  • Version: Patch panel
  • Connection: 50x RJ45
  • Colour: light-gray
  • Height: 44.2 mm
  • Width: 480 mm
  • Depth: 128.3 mm
Technical specifications
Connection 50 x RJ45
Version patch panel
Width 480 mm
Colour light gray
Height 44.2 mm
Depth 128.3 mm
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Height
Connection
Colour
Version
Arrangement
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Height
Connection
Colour
Version
Arrangement