100007000 | Telegärtner

Patch panel, 129 mm, J02022A0055

Order No.: 73F1309
EAN: 4018359367794
MPN:
100007000
J02022A0055
Series: DataVoice
Telegärtner
default L
front L
Image may differ
Unit Price (€ / pc.)
169.9677 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
169.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
169.9677 €

Connecting Module, Patch Distributor, J02022A0055, Telegärtner

Mini Distributor MPD12-HS K Cat.6A

Features

  • 360 ° shielding of MPD-HS can be connected directly on the PCB on a large contact spot using a screw clamp without need of twisting the braid
  • Shielding cover made of stainless steel
  • Cables are terminated via IDC (LSA Plus) terminals with colour coding acc. to EIA/TIA 568A and B
  • Cat.6A- & Cat.6A types with overbending protection: suitable for 6- (RJ11/12) and 8-pin connectors (RJ45), can be used in the modular jack without additional installation kits
  • No special tooling required for mounting of cover (shielded type)

Technical Data

  • Version: Patch panel
  • Height: 50.4 mm
  • Width: 129 mm
  • Depth: 97.5 mm
Technical specifications
Connection 12 x RJ45
Version patch panel
Width 129 mm
Height 50.4 mm
Depth 97.5 mm
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Version
Width
Height
Connection
Colour
Arrangement
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Height
Connection
Colour
Arrangement
Patch panel, 129 mm, J02021A0054
Order No.:
 73F1292
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100006991
Available: 0 pcs. Leadtime: On Request **
Total Price: 102.17 € *
1 pcs.
102.1734 €
97.5 mm
patch panel
129 mm
35.5 mm
50 x RJ45
Patch panel, 111.6 mm, J02021A0055
Order No.:
 73F1293
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100006992
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 102.17 € *
1 pcs.
102.1734 €
5 pcs.
96.0449 €
15 pcs.
92.3678 €
50 pcs.
88.2742 €
95.8 mm
patch panel
111.6 mm
22.6 mm
6 x RJ45
Patch panel, 129 mm, J02022A0056
Order No.:
 80F1857
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100007001
Available: 0 pcs. Leadtime: On Request **
Total Price: 160.48 € *
1 pcs.
160.4834 €
97.5 mm
patch panel
129 mm
50.4 mm
12 x RJ45
Patch panel, 129 mm, J02021A0037
Order No.:
 80F1855
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100006985
Available: 0 pcs. Leadtime: On Request **
Total Price: 107.91 € *
1 pcs.
107.9092 €
111 mm
patch panel
129 mm
35.5 mm
6 x RJ45
Patch panel, 129 mm, J02022A0055
Order No.:
 73F1309
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100007000
Available: 0 pcs. Leadtime: On Request **
Total Price: 169.97 € *
1 pcs.
169.9677 €
97.5 mm
patch panel
129 mm
50.4 mm
12 x RJ45