100008643 | Telegärtner

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 5 m, gray

Order No.: 87F1338
EAN: 4018359286606
MPN:
100008643
L00003A0055
Telegärtner
default L
Image may differ
Unit Price (€ / pc.)
14.1015 € *
Available: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
14.10 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1015 €
10 pcs.
12.3998 €
50 pcs.
11.5668 €
150 pcs.
11.0551 €
500 pcs.
10.4958 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 patch cables with double shielding, halogen-free, Cat. 6A S/FTP, type Telegärtner L0000.

Suitable for 10 Gigabit Ethernet, 2 x RJ45 connectors, molded bushing and latching lever protection; Wiring: 1 : 1. Cable: S/FTP Cat. 7. Cable structure: Li02YSCH 4 x 2 x AWG 27/7 PiMF, 500 MHz. Twisted-pair shielding: aluminum film, conductive on the outside. Overall shielding: tinned copper braid. Cable outer insulation and bushing: LSZH, flame retardant, halogen-free. Operating temperatures: -40 to +75 °C. Short name: MP8 FS 500 LSZH.

Technical attributes (type, length, color): L00003A0055, 5 m, gray

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 27-7
Colour gray
Halogen free Yes
Cable type S/FTP
Cable length 5 m
Category Cat 6A
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Colour
Category
Material
Version
Connection (2)
Halogen free
Connection (1)
AWG cross-section
Cable type
Degree of protection (IP)
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Colour
Category
Material
Version
Connection (2)
Halogen free
Connection (1)
AWG cross-section
Cable type
Degree of protection (IP)
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 0.5 m, green
Order No.:
 87F1344
Manufacturer:
 Telegärtner
Manufacturer SKU:
 100007965
Available: 30 pcs. Leadtime: 1 Week ** Next delivery: 20 pcs. on 2024-05-03
Total Price: 7.45 € *
1 pcs.
7.4494 €
10 pcs.
6.5569 €
50 pcs.
6.1047 €
150 pcs.
5.8429 €
500 pcs.
5.5454 €
0.5 m
green
Cat 6A
PVC
patch cable
RJ45 plug, straight
Yes
RJ45 plug, straight
AWG 27-7
S/FTP
IP20